onsemi J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92

RS Stock No.: 806-1766Brand: onsemiManufacturers Part No.: J113
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

min. 2mA

Maximum Gate Source Voltage

-35 V

Maximum Drain Gate Voltage

35V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

100 Ω

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Drain Gate On-Capacitance

28pF

Source Gate On-Capacitance

28pF

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Product details

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.600

BD 0.132 Each (In a Pack of 50) (Exc. Vat)

BD 7.260

BD 0.145 Each (In a Pack of 50) (inc. VAT)

onsemi J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92
Select packaging type

BD 6.600

BD 0.132 Each (In a Pack of 50) (Exc. Vat)

BD 7.260

BD 0.145 Each (In a Pack of 50) (inc. VAT)

onsemi J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
50 - 450BD 0.132BD 6.600
500+BD 0.110BD 5.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

min. 2mA

Maximum Gate Source Voltage

-35 V

Maximum Drain Gate Voltage

35V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

100 Ω

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Drain Gate On-Capacitance

28pF

Source Gate On-Capacitance

28pF

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Product details

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more