Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi J176-D74Z Digital Transistor, 3-Pin TO-92

RS Stock No.: 186-7163Brand: onsemiManufacturers Part No.: J176-D74Z
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 165.000

BD 0.055 Each (Supplied as a Tape) (Exc. Vat)

BD 181.500

BD 0.061 Each (Supplied as a Tape) (inc. VAT)

onsemi J176-D74Z Digital Transistor, 3-Pin TO-92

BD 165.000

BD 0.055 Each (Supplied as a Tape) (Exc. Vat)

BD 181.500

BD 0.061 Each (Supplied as a Tape) (inc. VAT)

onsemi J176-D74Z Digital Transistor, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more