Technical Document
Specifications
Brand
onsemiProcessing Unit
Wireless Audio Microcontroller
Application
Wireless Audio
Technology
32 bit ARM Cortex M3
Mounting Type
Surface Mount
Package Type
WLCSP120
Pin Count
120
BD 3,958.500
BD 3.958 Each (On a Reel of 1000) (Exc. Vat)
BD 4,354.350
BD 4.354 Each (On a Reel of 1000) (inc. VAT)
1000
BD 3,958.500
BD 3.958 Each (On a Reel of 1000) (Exc. Vat)
BD 4,354.350
BD 4.354 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiProcessing Unit
Wireless Audio Microcontroller
Application
Wireless Audio
Technology
32 bit ARM Cortex M3
Mounting Type
Surface Mount
Package Type
WLCSP120
Pin Count
120