Technical Document
Specifications
Brand
onsemiLogic Family
LSTTL
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum Propagation Delay Time @ Maximum CL
16ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+125 °C
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Product details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
BD 7.700
BD 0.077 Each (Supplied as a Tape) (Exc. Vat)
BD 8.470
BD 0.085 Each (Supplied as a Tape) (inc. VAT)
Standard
100
BD 7.700
BD 0.077 Each (Supplied as a Tape) (Exc. Vat)
BD 8.470
BD 0.085 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
100 - 900 | BD 0.077 | BD 7.700 |
1000 - 2900 | BD 0.055 | BD 5.500 |
3000 - 8900 | BD 0.044 | BD 4.400 |
9000 - 23900 | BD 0.038 | BD 3.850 |
24000+ | BD 0.033 | BD 3.300 |
Technical Document
Specifications
Brand
onsemiLogic Family
LSTTL
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
5
Maximum Propagation Delay Time @ Maximum CL
16ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+125 °C
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Product details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package