Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
35V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
75A
Product details
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.308 | BD 3.080 |
100 - 240 | BD 0.270 | BD 2.695 |
250 - 490 | BD 0.231 | BD 2.310 |
500 - 990 | BD 0.204 | BD 2.035 |
1000+ | BD 0.192 | BD 1.925 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
DPAK (TO-252)
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
35V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
75A
Product details
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.