onsemi 200V 20A, Dual Schottky Diode, 3-Pin TO-220FP MBRF20200CTG

RS Stock No.: 792-5634Brand: onsemiManufacturers Part No.: MBRF20200CTG
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.320

BD 0.660 Each (In a Pack of 2) (Exc. Vat)

BD 1.452

BD 0.726 Each (In a Pack of 2) (inc. VAT)

onsemi 200V 20A, Dual Schottky Diode, 3-Pin TO-220FP MBRF20200CTG
Select packaging type

BD 1.320

BD 0.660 Each (In a Pack of 2) (Exc. Vat)

BD 1.452

BD 0.726 Each (In a Pack of 2) (inc. VAT)

onsemi 200V 20A, Dual Schottky Diode, 3-Pin TO-220FP MBRF20200CTG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 0.660BD 1.320
20+BD 0.566BD 1.133

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Product details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more