onsemi MC100ELT23DTG, Logic Level Translator Translator, 8-Pin TSSOP

RS Stock No.: 186-8826Brand: onsemiManufacturers Part No.: MC100ELT23DTG
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

TTL

Pin Count

8

Logic Function

Translator

Dimensions

3.1 x 3.1 x 1.95mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Propagation Delay Test Condition

20pF

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 20 pF

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 174.900

BD 1.749 Each (In a Tube of 100) (Exc. Vat)

BD 192.390

BD 1.924 Each (In a Tube of 100) (inc. VAT)

onsemi MC100ELT23DTG, Logic Level Translator Translator, 8-Pin TSSOP

BD 174.900

BD 1.749 Each (In a Tube of 100) (Exc. Vat)

BD 192.390

BD 1.924 Each (In a Tube of 100) (inc. VAT)

onsemi MC100ELT23DTG, Logic Level Translator Translator, 8-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

TTL

Pin Count

8

Logic Function

Translator

Dimensions

3.1 x 3.1 x 1.95mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Propagation Delay Test Condition

20pF

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 20 pF

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more