MC100EP140DG, Phase Frequency Detector 2.1GHz 5 8-Pin SOIC

RS Stock No.: 864-7821Brand: onsemiManufacturers Part No.: MC100EP140DG
brand-logo
View all in Phase Detectors

Technical Document

Specifications

Brand

onsemi

Maximum Frequency

2.1GHz

Number of Elements per Chip

5

Maximum Supply Current

93 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

±3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

±3 V

Minimum Operating Temperature

-40 °C

Product details

Phase / Frequency Detectors, ON Semiconductor

PLL based phase-frequency detectors.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.242

BD 6.242 Each (Exc. Vat)

BD 6.866

BD 6.866 Each (inc. VAT)

MC100EP140DG, Phase Frequency Detector 2.1GHz 5 8-Pin SOIC
Select packaging type

BD 6.242

BD 6.242 Each (Exc. Vat)

BD 6.866

BD 6.866 Each (inc. VAT)

MC100EP140DG, Phase Frequency Detector 2.1GHz 5 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.242
10+BD 5.384

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Frequency

2.1GHz

Number of Elements per Chip

5

Maximum Supply Current

93 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

±3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

±3 V

Minimum Operating Temperature

-40 °C

Product details

Phase / Frequency Detectors, ON Semiconductor

PLL based phase-frequency detectors.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more