Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 12.2ns Delay Line, 32-Pin LQFP

RS Stock No.: 186-8830Brand: onsemiManufacturers Part No.: MC100EP195FAG
brand-logo

Technical Document

Specifications

Brand

onsemi

Logic Function

Delay Line

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Total Number of Taps

1024

Dimensions

7 x 7 x 1.45mm

Absolute Increment

10ps

Delay to First Tap

2.2ns

Maximum Delay Time

12.2ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

10

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,830.125

BD 7.320 Each (In a Tray of 250) (Exc. Vat)

BD 2,013.137

BD 8.052 Each (In a Tray of 250) (inc. VAT)

onsemi 12.2ns Delay Line, 32-Pin LQFP

BD 1,830.125

BD 7.320 Each (In a Tray of 250) (Exc. Vat)

BD 2,013.137

BD 8.052 Each (In a Tray of 250) (inc. VAT)

onsemi 12.2ns Delay Line, 32-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Delay Line

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Total Number of Taps

1024

Dimensions

7 x 7 x 1.45mm

Absolute Increment

10ps

Delay to First Tap

2.2ns

Maximum Delay Time

12.2ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

10

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more