MC100EP33DG, Clock Divider ECL, 2-Input, 8-Pin SOIC

RS Stock No.: 162-9987Brand: onsemiManufacturers Part No.: MC100EP33DG
brand-logo
View all in Clock Drivers & Distribution

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

ECL

Output Logic Level

ECL

Operation Mode

Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 346.038

BD 3.531 Each (In a Tube of 98) (Exc. Vat)

BD 380.642

BD 3.884 Each (In a Tube of 98) (inc. VAT)

MC100EP33DG, Clock Divider ECL, 2-Input, 8-Pin SOIC

BD 346.038

BD 3.531 Each (In a Tube of 98) (Exc. Vat)

BD 380.642

BD 3.884 Each (In a Tube of 98) (inc. VAT)

MC100EP33DG, Clock Divider ECL, 2-Input, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

ECL

Output Logic Level

ECL

Operation Mode

Single Ended

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more