Technical Document
Specifications
Brand
onsemiLogic Family
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Mounting Type
Surface Mount
Number of Elements per Chip
3
Package Type
SOIC
Output Type
NECL
Pin Count
20
Dimensions
12.95 x 7.6 x 2.4mm
Logic Function
Voltage Translator
Translation
CML to NECL, HSTL to NECL, LVCMOS to NECL, LVDS to NECL, LVPECL to NECL, LVTTL to NECL
Maximum Operating Supply Voltage
3.8 V
Maximum Propagation Delay Time @ Maximum CL
650 (Differential) ps, 750 (Single Ended) ps
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
BD 11.627
BD 11.627 Each (Exc. Vat)
BD 12.790
BD 12.790 Each (inc. VAT)
Standard
1
BD 11.627
BD 11.627 Each (Exc. Vat)
BD 12.790
BD 12.790 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.627 |
10 - 99 | BD 10.021 |
100+ | BD 8.684 |
Technical Document
Specifications
Brand
onsemiLogic Family
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Mounting Type
Surface Mount
Number of Elements per Chip
3
Package Type
SOIC
Output Type
NECL
Pin Count
20
Dimensions
12.95 x 7.6 x 2.4mm
Logic Function
Voltage Translator
Translation
CML to NECL, HSTL to NECL, LVCMOS to NECL, LVDS to NECL, LVPECL to NECL, LVTTL to NECL
Maximum Operating Supply Voltage
3.8 V
Maximum Propagation Delay Time @ Maximum CL
650 (Differential) ps, 750 (Single Ended) ps
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.