onsemi MC100EPT23DG, Logic Level Translator Translator LVPECL/LVDS/CML to LVTTL/LVCMOS, 8-Pin SOIC

RS Stock No.: 787-6769Brand: onsemiManufacturers Part No.: MC100EPT23DG
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

CMOS, TTL

Pin Count

8

Logic Function

Translator

Dimensions

5 x 4 x 1.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

LVPECL/LVDS/CML to LVTTL/LVCMOS

Maximum Propagation Delay Time @ Maximum CL

1.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.071

BD 5.071 Each (Exc. Vat)

BD 5.578

BD 5.578 Each (inc. VAT)

onsemi MC100EPT23DG, Logic Level Translator Translator LVPECL/LVDS/CML to LVTTL/LVCMOS, 8-Pin SOIC
Select packaging type

BD 5.071

BD 5.071 Each (Exc. Vat)

BD 5.578

BD 5.578 Each (inc. VAT)

onsemi MC100EPT23DG, Logic Level Translator Translator LVPECL/LVDS/CML to LVTTL/LVCMOS, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 5.071
10+BD 4.372

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

CMOS, TTL

Pin Count

8

Logic Function

Translator

Dimensions

5 x 4 x 1.5mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

LVPECL/LVDS/CML to LVTTL/LVCMOS

Maximum Propagation Delay Time @ Maximum CL

1.8ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more