Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MC100LVELT23DTG, Logic Level Translator Translator LVPECL/LVDS to LVTTL, 8-Pin TSSOP

RS Stock No.: 806-2683Brand: onsemiManufacturers Part No.: MC100LVELT23DTG
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

LVTTL

Pin Count

8

Logic Function

Translator

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

LVPECL/LVDS to LVTTL

Maximum Operating Supply Voltage

3.8 V

Maximum Propagation Delay Time @ Maximum CL

2.5ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.302

BD 2.651 Each (In a Pack of 2) (Exc. Vat)

BD 5.832

BD 2.916 Each (In a Pack of 2) (inc. VAT)

onsemi MC100LVELT23DTG, Logic Level Translator Translator LVPECL/LVDS to LVTTL, 8-Pin TSSOP
Select packaging type

BD 5.302

BD 2.651 Each (In a Pack of 2) (Exc. Vat)

BD 5.832

BD 2.916 Each (In a Pack of 2) (inc. VAT)

onsemi MC100LVELT23DTG, Logic Level Translator Translator LVPECL/LVDS to LVTTL, 8-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 2.651BD 5.302
10 - 98BD 2.252BD 4.504
100 - 198BD 1.948BD 3.896
200 - 498BD 1.864BD 3.728
500+BD 1.706BD 3.412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

LVTTL

Pin Count

8

Logic Function

Translator

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

LVPECL/LVDS to LVTTL

Maximum Operating Supply Voltage

3.8 V

Maximum Propagation Delay Time @ Maximum CL

2.5ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic Level Translators, ON Semiconductor

Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more