Technical Document
Specifications
Brand
onsemiLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Minimum Operating Temperature
-55 °C
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
3
Width
4mm
Maximum Operating Temperature
+125 °C
Product details
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.125
BD 0.165 Each (In a Pack of 25) (Exc. Vat)
BD 4.537
BD 0.181 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.165 | BD 4.125 |
100 - 225 | BD 0.148 | BD 3.712 |
250 - 475 | BD 0.126 | BD 3.162 |
500 - 975 | BD 0.116 | BD 2.888 |
1000+ | BD 0.104 | BD 2.612 |
Technical Document
Specifications
Brand
onsemiLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Minimum Operating Temperature
-55 °C
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
3
Width
4mm
Maximum Operating Temperature
+125 °C
Product details