Technical Document
Specifications
Brand
onsemiLogic Family
4000
Logic Function
Buffer
Number of Channels
6
Input Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-4.7mA
Maximum Low Level Output Current
30mA
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 50 pF
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
+18 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
10mm
Country of Origin
China
BD 10.824
BD 0.226 Each (In a Tube of 48) (Exc. Vat)
BD 11.906
BD 0.249 Each (In a Tube of 48) (inc. VAT)
48
BD 10.824
BD 0.226 Each (In a Tube of 48) (Exc. Vat)
BD 11.906
BD 0.249 Each (In a Tube of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
48 - 96 | BD 0.226 | BD 10.824 |
144 - 960 | BD 0.143 | BD 6.864 |
1008 - 2496 | BD 0.126 | BD 6.072 |
2544+ | BD 0.121 | BD 5.808 |
Technical Document
Specifications
Brand
onsemiLogic Family
4000
Logic Function
Buffer
Number of Channels
6
Input Type
CMOS
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-4.7mA
Maximum Low Level Output Current
30mA
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 50 pF
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
+18 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
10mm
Country of Origin
China