Technical Document
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
You may be interested in
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 16-Pin SOICBrand: onsemi
BD 0.206Each (In a Tube of 48) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 12 V, 15 V, 5 V, 9 V, 16-Pin SOIC
Select packaging type
Production pack (Tube)
1
P.O.A.
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 12 V, 15 V, 5 V, 9 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 16-Pin SOICBrand: onsemi
BD 0.206Each (In a Tube of 48) (Exc. Vat)
Technical Document
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
You may be interested in
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 5 V, 9 V, 12 V, 15 V, 16-Pin SOICBrand: onsemi
BD 0.206Each (In a Tube of 48) (Exc. Vat)