Technical Document
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
BD 1.916
BD 0.383 Each (In a Pack of 5) (Exc. Vat)
BD 2.108
BD 0.421 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.916
BD 0.383 Each (In a Pack of 5) (Exc. Vat)
BD 2.108
BD 0.421 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.383 | BD 1.916 |
50 - 95 | BD 0.368 | BD 1.838 |
100 - 245 | BD 0.352 | BD 1.759 |
250 - 495 | BD 0.341 | BD 1.706 |
500+ | BD 0.331 | BD 1.654 |
Technical Document
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details