Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10 x 4 x 1.5mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Product details
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
BD 15.048
BD 0.314 Each (In a Tube of 48) (Exc. Vat)
BD 16.553
BD 0.345 Each (In a Tube of 48) (inc. VAT)
48
BD 15.048
BD 0.314 Each (In a Tube of 48) (Exc. Vat)
BD 16.553
BD 0.345 Each (In a Tube of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
48 - 96 | BD 0.314 | BD 15.048 |
144 - 480 | BD 0.253 | BD 12.144 |
528 - 960 | BD 0.209 | BD 10.032 |
1008 - 2496 | BD 0.176 | BD 8.448 |
2544+ | BD 0.176 | BD 8.448 |
Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10 x 4 x 1.5mm
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Product details