Technical Document
Specifications
Brand
onsemiLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-10mA
Maximum Propagation Delay Time @ Maximum CL
150ns
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
10mA
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Length
8.75mm
Propagation Delay Test Condition
50pF
Output Type
TTL
Maximum Operating Temperature
+125 °C
Dimensions
8.75 x 4 x 1.5mm
Product details
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
BD 9.680
BD 0.176 Each (In a Pack of 55) (Exc. Vat)
BD 10.648
BD 0.194 Each (In a Pack of 55) (inc. VAT)
Standard
55
BD 9.680
BD 0.176 Each (In a Pack of 55) (Exc. Vat)
BD 10.648
BD 0.194 Each (In a Pack of 55) (inc. VAT)
Standard
55
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
55 - 495 | BD 0.176 | BD 9.680 |
550 - 1045 | BD 0.154 | BD 8.470 |
1100+ | BD 0.132 | BD 7.260 |
Technical Document
Specifications
Brand
onsemiLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-10mA
Maximum Propagation Delay Time @ Maximum CL
150ns
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
10mA
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Length
8.75mm
Propagation Delay Test Condition
50pF
Output Type
TTL
Maximum Operating Temperature
+125 °C
Dimensions
8.75 x 4 x 1.5mm
Product details