Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
2200 kHz
Output Voltage
5.2 V
Output Current
1.5 A
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
16
Maximum Duty Cycle
25%
Dimensions
19.55 x 6.85 x 3.43mm
Length
19.55mm
PWM Controller Type
Voltage Mode
Width
6.85mm
Height
3.43mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
20 V
Product details
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
2200 kHz
Output Voltage
5.2 V
Output Current
1.5 A
Control Method
Voltage
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
16
Maximum Duty Cycle
25%
Dimensions
19.55 x 6.85 x 3.43mm
Length
19.55mm
PWM Controller Type
Voltage Mode
Width
6.85mm
Height
3.43mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
20 V
Product details
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).