Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MC74AC02DR2G, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

RS Stock No.: 806-2138Brand: onsemiManufacturers Part No.: MC74AC02DR2G
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Input Type

TTL

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Output Type

TTL

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Product details

MC74AC Family, ON Semiconductor

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Magnifier, 1X x Magnification
BD 15.990Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.300

BD 0.066 Each (Supplied as a Tape) (Exc. Vat)

BD 3.630

BD 0.073 Each (Supplied as a Tape) (inc. VAT)

onsemi MC74AC02DR2G, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
Select packaging type

BD 3.300

BD 0.066 Each (Supplied as a Tape) (Exc. Vat)

BD 3.630

BD 0.073 Each (Supplied as a Tape) (inc. VAT)

onsemi MC74AC02DR2G, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Magnifier, 1X x Magnification
BD 15.990Each (Exc. Vat)

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Input Type

TTL

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Output Type

TTL

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Product details

MC74AC Family, ON Semiconductor

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Magnifier, 1X x Magnification
BD 15.990Each (Exc. Vat)