Technical Document
Specifications
Brand
onsemiLogic Family
74AC
Logic Function
Buffer
Number of Channels
4
Schmitt Trigger Input
Yes
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Maximum Operating Supply Voltage
6 V
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Philippines
BD 15.730
BD 0.286 Each (In a Tube of 55) (Exc. Vat)
BD 17.303
BD 0.315 Each (In a Tube of 55) (inc. VAT)
55
BD 15.730
BD 0.286 Each (In a Tube of 55) (Exc. Vat)
BD 17.303
BD 0.315 Each (In a Tube of 55) (inc. VAT)
55
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
55 - 495 | BD 0.286 | BD 15.730 |
550 - 1045 | BD 0.209 | BD 11.495 |
1100+ | BD 0.176 | BD 9.680 |
Technical Document
Specifications
Brand
onsemiLogic Family
74AC
Logic Function
Buffer
Number of Channels
4
Schmitt Trigger Input
Yes
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Maximum Operating Supply Voltage
6 V
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Country of Origin
Philippines