Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Counter
Logic Family
ACT
Mounting Type
Surface Mount
Counter Type
Binary
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
10 x 4 x 1.5mm
Triggering Type
D-Type Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Preset Type
Synchronous
BD 13.440
BD 0.280 Each (In a Tube of 48) (Exc. Vat)
BD 14.784
BD 0.308 Each (In a Tube of 48) (inc. VAT)
48
BD 13.440
BD 0.280 Each (In a Tube of 48) (Exc. Vat)
BD 14.784
BD 0.308 Each (In a Tube of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
48 - 96 | BD 0.280 | BD 13.440 |
144 - 480 | BD 0.245 | BD 11.760 |
528 - 960 | BD 0.240 | BD 11.520 |
1008 - 2496 | BD 0.235 | BD 11.280 |
2544+ | BD 0.235 | BD 11.280 |
Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Counter
Logic Family
ACT
Mounting Type
Surface Mount
Counter Type
Binary
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
10 x 4 x 1.5mm
Triggering Type
D-Type Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
Preset Type
Synchronous