Technical Document
Specifications
Brand
onsemiLogic Family
74ACT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Philippines
BD 14.839
BD 0.390 Each (In a Tube of 38) (Exc. Vat)
BD 16.323
BD 0.429 Each (In a Tube of 38) (inc. VAT)
38
BD 14.839
BD 0.390 Each (In a Tube of 38) (Exc. Vat)
BD 16.323
BD 0.429 Each (In a Tube of 38) (inc. VAT)
38
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
38 - 342 | BD 0.390 | BD 14.839 |
380 - 722 | BD 0.286 | BD 10.868 |
760+ | BD 0.242 | BD 9.196 |
Technical Document
Specifications
Brand
onsemiLogic Family
74ACT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Country of Origin
Philippines