onsemi MC74HC04ADG Hex Inverter, 14-Pin SOIC

RS Stock No.: 184-4273Brand: onsemiManufacturers Part No.: MC74HC04ADG
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Input Type

Single Ended

Output Type

CMOS, LSTTL

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.260

BD 0.132 Each (In a Tube of 55) (Exc. Vat)

BD 7.986

BD 0.145 Each (In a Tube of 55) (inc. VAT)

onsemi MC74HC04ADG Hex Inverter, 14-Pin SOIC

BD 7.260

BD 0.132 Each (In a Tube of 55) (Exc. Vat)

BD 7.986

BD 0.145 Each (In a Tube of 55) (inc. VAT)

onsemi MC74HC04ADG Hex Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

Inverter

Input Type

Single Ended

Output Type

CMOS, LSTTL

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more