Technical Document
Specifications
Brand
onsemiLogic Function
NAND
Input Type
Schmitt Trigger
Number of Elements per Chip
4
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
190ns
Maximum High Level Output Current
-25mA
Maximum Low Level Output Current
25mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
7 V
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm
Country of Origin
China
BD 10.588
BD 0.192 Each (In a Tube of 55) (Exc. Vat)
BD 11.647
BD 0.211 Each (In a Tube of 55) (inc. VAT)
55
BD 10.588
BD 0.192 Each (In a Tube of 55) (Exc. Vat)
BD 11.647
BD 0.211 Each (In a Tube of 55) (inc. VAT)
55
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
55 - 495 | BD 0.192 | BD 10.588 |
550 - 1045 | BD 0.138 | BD 7.562 |
1100+ | BD 0.121 | BD 6.655 |
Technical Document
Specifications
Brand
onsemiLogic Function
NAND
Input Type
Schmitt Trigger
Number of Elements per Chip
4
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
190ns
Maximum High Level Output Current
-25mA
Maximum Low Level Output Current
25mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
7 V
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm
Country of Origin
China