Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
MC74
Mounting Type
Surface Mount
Operation Mode
Serial, Parallel to Serial
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
BD 12.408
BD 0.258 Each (In a Pack of 48) (Exc. Vat)
BD 13.649
BD 0.284 Each (In a Pack of 48) (inc. VAT)
Standard
48
BD 12.408
BD 0.258 Each (In a Pack of 48) (Exc. Vat)
BD 13.649
BD 0.284 Each (In a Pack of 48) (inc. VAT)
Standard
48
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
48 - 144 | BD 0.258 | BD 12.408 |
192 - 432 | BD 0.231 | BD 11.088 |
480+ | BD 0.204 | BD 9.768 |
Technical Document
Specifications
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
MC74
Mounting Type
Surface Mount
Operation Mode
Serial, Parallel to Serial
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Product details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS