Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
D Type
Input Type
CMOS
Output Type
TTL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
36 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm
BD 8.772
BD 0.160 Each (In a Tube of 55) (Exc. Vat)
BD 9.649
BD 0.176 Each (In a Tube of 55) (inc. VAT)
55
BD 8.772
BD 0.160 Each (In a Tube of 55) (Exc. Vat)
BD 9.649
BD 0.176 Each (In a Tube of 55) (inc. VAT)
55
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
55 - 495 | BD 0.160 | BD 8.772 |
550 - 2695 | BD 0.104 | BD 5.748 |
2750 - 4070 | BD 0.104 | BD 5.748 |
4125 - 8195 | BD 0.099 | BD 5.445 |
8250+ | BD 0.099 | BD 5.445 |
Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
D Type
Input Type
CMOS
Output Type
TTL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
36 ns @ 50 pF
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage
5.5 V
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.75mm