onsemi MC78L05ABPG, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92

RS Stock No.: 102-2229Brand: onsemiManufacturers Part No.: MC78L05ABPG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

150 mV

Load Regulation

60 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

5.2mm

Width

4.19mm

Country of Origin

Czech Republic

Product details

MC78L00A Linear voltage regulator, ON Semiconductor

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 132.000

BD 0.066 Each (In a Bag of 2000) (Exc. Vat)

BD 145.200

BD 0.073 Each (In a Bag of 2000) (inc. VAT)

onsemi MC78L05ABPG, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92

BD 132.000

BD 0.066 Each (In a Bag of 2000) (Exc. Vat)

BD 145.200

BD 0.073 Each (In a Bag of 2000) (inc. VAT)

onsemi MC78L05ABPG, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

150 mV

Load Regulation

60 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

5.2mm

Width

4.19mm

Country of Origin

Czech Republic

Product details

MC78L00A Linear voltage regulator, ON Semiconductor

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more