Technical Document
Specifications
Brand
onsemiMaximum Output Current
700mA
Regulator Type
Linear Voltage
Output Voltage
15 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
300 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
6mA
Pin Count
3
Output Type
Fixed
Power Rating
5W
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V dc
Height
2.38mm
Length
6.73mm
Width
6.22mm
Product details
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
BD 1.430
BD 0.286 Each (In a Pack of 5) (Exc. Vat)
BD 1.573
BD 0.315 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.430
BD 0.286 Each (In a Pack of 5) (Exc. Vat)
BD 1.573
BD 0.315 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.286 | BD 1.430 |
10 - 95 | BD 0.231 | BD 1.155 |
100 - 495 | BD 0.187 | BD 0.935 |
500 - 995 | BD 0.148 | BD 0.742 |
1000+ | BD 0.143 | BD 0.715 |
Technical Document
Specifications
Brand
onsemiMaximum Output Current
700mA
Regulator Type
Linear Voltage
Output Voltage
15 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
300 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
6mA
Pin Count
3
Output Type
Fixed
Power Rating
5W
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V dc
Height
2.38mm
Length
6.73mm
Width
6.22mm
Product details
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available