onsemi MC7912CTG, 1 Linear Voltage, Voltage Regulator 1A, -12 V 3-Pin, TO-220

RS Stock No.: 516-6212Brand: onsemiManufacturers Part No.: MC7912CTG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

240 mV

Load Regulation

240 mV

Accuracy

±4%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

0 °C

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-35 V

Length

10.28mm

Width

4.82mm

Product details

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.314

BD 0.314 Each (Exc. Vat)

BD 0.345

BD 0.345 Each (inc. VAT)

onsemi MC7912CTG, 1 Linear Voltage, Voltage Regulator 1A, -12 V 3-Pin, TO-220
Select packaging type

BD 0.314

BD 0.314 Each (Exc. Vat)

BD 0.345

BD 0.345 Each (inc. VAT)

onsemi MC7912CTG, 1 Linear Voltage, Voltage Regulator 1A, -12 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.314
10+BD 0.270

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

240 mV

Load Regulation

240 mV

Accuracy

±4%

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 9.28mm

Minimum Operating Temperature

0 °C

Height

9.28mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-35 V

Length

10.28mm

Width

4.82mm

Product details

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in