onsemi, MCT6 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

RS Stock No.: 671-1412Brand: onsemiManufacturers Part No.: MCT6
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Minimum Current Transfer Ratio

20%

Series

MCT

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

BD 2.228

BD 0.446 Each (In a Pack of 5) (Exc. Vat)

BD 2.451

BD 0.491 Each (In a Pack of 5) (inc. VAT)

onsemi, MCT6 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
Select packaging type

BD 2.228

BD 0.446 Each (In a Pack of 5) (Exc. Vat)

BD 2.451

BD 0.491 Each (In a Pack of 5) (inc. VAT)

onsemi, MCT6 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.446BD 2.228
50 - 95BD 0.390BD 1.952
100 - 495BD 0.346BD 1.732
500+BD 0.314BD 1.568

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms

Minimum Current Transfer Ratio

20%

Series

MCT

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor