onsemi MJ15004G PNP Transistor, -20 A, -140 V, 2-Pin TO-204AA

RS Stock No.: 296-273Brand: onsemiManufacturers Part No.: MJ15004G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-20 A

Maximum Collector Emitter Voltage

-140 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

2 MHz

Pin Count

2

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

39.37 x 26.67 x 8.51mm

Height

8.51mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.228

BD 3.228 Each (Exc. Vat)

BD 3.551

BD 3.551 Each (inc. VAT)

onsemi MJ15004G PNP Transistor, -20 A, -140 V, 2-Pin TO-204AA

BD 3.228

BD 3.228 Each (Exc. Vat)

BD 3.551

BD 3.551 Each (inc. VAT)

onsemi MJ15004G PNP Transistor, -20 A, -140 V, 2-Pin TO-204AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.228
10 - 99BD 2.612
100 - 199BD 2.382
200 - 499BD 2.272
500+BD 2.172

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-20 A

Maximum Collector Emitter Voltage

-140 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

2 MHz

Pin Count

2

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Dimensions

39.37 x 26.67 x 8.51mm

Height

8.51mm

Product details

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in