Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-15 A
Maximum Collector Emitter Voltage
-120 V
Package Type
TO-204AA
Mounting Type
Through Hole
Maximum Power Dissipation
180 W
Transistor Configuration
Single
Maximum Collector Base Voltage
200 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
1 MHz
Pin Count
2
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
39.37 x 26.67 x 8.51mm
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
BD 2.854
BD 2.854 Each (Exc. Vat)
BD 3.139
BD 3.139 Each (inc. VAT)
1
BD 2.854
BD 2.854 Each (Exc. Vat)
BD 3.139
BD 3.139 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.854 |
| 10+ | BD 2.458 |
Technical Document
Specifications
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-15 A
Maximum Collector Emitter Voltage
-120 V
Package Type
TO-204AA
Mounting Type
Through Hole
Maximum Power Dissipation
180 W
Transistor Configuration
Single
Maximum Collector Base Voltage
200 V
Maximum Emitter Base Voltage
7 V
Maximum Operating Frequency
1 MHz
Pin Count
2
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
39.37 x 26.67 x 8.51mm
Product details
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.


