onsemi MJ15024G NPN Transistor, 16 A, 250 V, 3-Pin TO-204

RS Stock No.: 544-9646Brand: onsemiManufacturers Part No.: MJ15024G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

onsemi MJ15024G NPN Transistor, 16 A, 250 V, 3-Pin TO-204

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

onsemi MJ15024G NPN Transistor, 16 A, 250 V, 3-Pin TO-204
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.602
10+BD 3.130

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

16 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

8.51 x 39.37 x 26.67mm

Maximum Operating Temperature

+200 °C

Product details

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more