Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.33V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10 Ω @ 5 mA, 100 Ω @ 0.5 mA
Maximum Reverse Leakage Current
3µA
Dimensions
1.8 x 1.35 x 1mm
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-65 °C
Country of Origin
China
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
3000
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.016 | BD 49.500 |
9000 - 21000 | BD 0.016 | BD 49.500 |
24000 - 42000 | BD 0.011 | BD 33.000 |
45000+ | BD 0.011 | BD 33.000 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.33V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
10 Ω @ 5 mA, 100 Ω @ 0.5 mA
Maximum Reverse Leakage Current
3µA
Dimensions
1.8 x 1.35 x 1mm
Forward Voltage
0.9V
Forward Current
10mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Minimum Operating Temperature
-65 °C
Country of Origin
China