onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323

RS Stock No.: 184-0982Brand: onsemiManufacturers Part No.: MM3Z6V8ST1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

6.93V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15 Ω @ 5 mA, 160 Ω @ 0.5 mA

Maximum Reverse Leakage Current

2µA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
BD 0.024Each (In a Pack of 250) (Exc. Vat)
Stock information temporarily unavailable.

BD 33.000

BD 0.011 Each (On a Reel of 3000) (Exc. Vat)

BD 36.300

BD 0.012 Each (On a Reel of 3000) (inc. VAT)

onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323

BD 33.000

BD 0.011 Each (On a Reel of 3000) (Exc. Vat)

BD 36.300

BD 0.012 Each (On a Reel of 3000) (inc. VAT)

onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 6000BD 0.011BD 33.000
9000 - 21000BD 0.011BD 33.000
24000 - 42000BD 0.011BD 33.000
45000+BD 0.006BD 16.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
BD 0.024Each (In a Pack of 250) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

6.93V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15 Ω @ 5 mA, 160 Ω @ 0.5 mA

Maximum Reverse Leakage Current

2µA

Dimensions

1.8 x 1.35 x 1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.93V Zener Diode ±2% 300 mW SMT 2-Pin SOD-323
BD 0.024Each (In a Pack of 250) (Exc. Vat)