onsemi MM74HCT374WM Octal D Type Flip Flop IC, LSTTL, 20-Pin SOIC

RS Stock No.: 806-3012Brand: onsemiManufacturers Part No.: MM74HCT374WM
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

74HC

Logic Function

D Type

Input Type

CMOS

Output Type

LSTTL

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

28 ns @ 45 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

13 x 7.5 x 2.34mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

45pF

Maximum Operating Temperature

+85 °C

Length

13mm

Height

2.34mm

Width

7.5mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.930

BD 0.192 Each (In a Tube of 36) (Exc. Vat)

BD 7.623

BD 0.211 Each (In a Tube of 36) (inc. VAT)

onsemi MM74HCT374WM Octal D Type Flip Flop IC, LSTTL, 20-Pin SOIC

BD 6.930

BD 0.192 Each (In a Tube of 36) (Exc. Vat)

BD 7.623

BD 0.211 Each (In a Tube of 36) (inc. VAT)

onsemi MM74HCT374WM Octal D Type Flip Flop IC, LSTTL, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

74HC

Logic Function

D Type

Input Type

CMOS

Output Type

LSTTL

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

28 ns @ 45 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

13 x 7.5 x 2.34mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

45pF

Maximum Operating Temperature

+85 °C

Length

13mm

Height

2.34mm

Width

7.5mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family, Fairchild Semiconductor

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more