onsemi MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23

RS Stock No.: 163-0963Brand: onsemiManufacturers Part No.: MMBFJ177LT1G
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

P

Idss Drain-Source Cut-off Current

1.5 to 20mA

Maximum Drain Gate Voltage

25V dc

Configuration

Single

Transistor Configuration

Single

Maximum Drain Source Resistance

300 Ω

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Source Gate On-Capacitance

11pF

Dimensions

3.04 x 1.4 x 1.01mm

Length

3.04mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 132.000

BD 0.044 Each (On a Reel of 3000) (Exc. Vat)

BD 145.200

BD 0.048 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23

BD 132.000

BD 0.044 Each (On a Reel of 3000) (Exc. Vat)

BD 145.200

BD 0.048 Each (On a Reel of 3000) (inc. VAT)

onsemi MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

P

Idss Drain-Source Cut-off Current

1.5 to 20mA

Maximum Drain Gate Voltage

25V dc

Configuration

Single

Transistor Configuration

Single

Maximum Drain Source Resistance

300 Ω

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Source Gate On-Capacitance

11pF

Dimensions

3.04 x 1.4 x 1.01mm

Length

3.04mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more