Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MMBFJ310LT1G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23

RS Stock No.: 625-5745Brand: onsemiManufacturers Part No.: MMBFJ310LT1G
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

24 to 60mA

Maximum Drain Source Voltage

25 V

Maximum Gate Source Voltage

+25 V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 0.94mm

Height

0.94mm

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.880

BD 0.176 Each (In a Pack of 5) (Exc. Vat)

BD 0.968

BD 0.194 Each (In a Pack of 5) (inc. VAT)

onsemi MMBFJ310LT1G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23
Select packaging type

BD 0.880

BD 0.176 Each (In a Pack of 5) (Exc. Vat)

BD 0.968

BD 0.194 Each (In a Pack of 5) (inc. VAT)

onsemi MMBFJ310LT1G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.176BD 0.880
50 - 95BD 0.154BD 0.770
100 - 495BD 0.138BD 0.688
500 - 995BD 0.126BD 0.632
1000+BD 0.116BD 0.578

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

24 to 60mA

Maximum Drain Source Voltage

25 V

Maximum Gate Source Voltage

+25 V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 0.94mm

Height

0.94mm

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more