Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MMBFJ310LT3G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23

RS Stock No.: 773-7813PBrand: onsemiManufacturers Part No.: MMBFJ310LT3G
brand-logo
View all in JFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

24 to 60mA

Maximum Drain Source Voltage

25 V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Source Gate On-Capacitance

5pF

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-55 °C

Length

3.04mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Height

1.01mm

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

onsemi MMBFJ310LT3G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

onsemi MMBFJ310LT3G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

24 to 60mA

Maximum Drain Source Voltage

25 V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Source Gate On-Capacitance

5pF

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-55 °C

Length

3.04mm

Maximum Operating Temperature

+150 °C

Width

1.4mm

Height

1.01mm

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more