Technical Document
Specifications
Brand
onsemiDiode Configuration
Common Anode
Direction Type
Uni-Directional
Maximum Clamping Voltage
8V
Minimum Breakdown Voltage
5.32V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
3V
Pin Count
3
Peak Pulse Power Dissipation
24W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
5µA
Height
1.01mm
Test Current
20mA
Automotive Standard
AEC-Q101
Length
3.04mm
Width
1.4mm
Product details
24W Dual Zener Transient Voltage Suppressor, ON Semiconductor
SOT-23 Dual Common Anode Zeners for ESD Protection.
This is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Transient Voltage Suppressors, ON Semiconductor
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 200 | BD 0.022 | BD 2.200 |
300 - 500 | BD 0.022 | BD 2.200 |
600 - 1100 | BD 0.022 | BD 2.200 |
1200 - 2300 | BD 0.016 | BD 1.650 |
2400+ | BD 0.016 | BD 1.650 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Common Anode
Direction Type
Uni-Directional
Maximum Clamping Voltage
8V
Minimum Breakdown Voltage
5.32V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
3V
Pin Count
3
Peak Pulse Power Dissipation
24W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
3.04 x 1.4 x 1.01mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
5µA
Height
1.01mm
Test Current
20mA
Automotive Standard
AEC-Q101
Length
3.04mm
Width
1.4mm
Product details
24W Dual Zener Transient Voltage Suppressor, ON Semiconductor
SOT-23 Dual Common Anode Zeners for ESD Protection.
This is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.