onsemi, MOC213R2M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 169-8732Brand: onsemiManufacturers Part No.: MOC213R2M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

60 mA

Isolation Voltage

2.5 kVrms

Typical Fall Time

4.7µs

Series

MOC

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

BD 233.750

BD 0.094 Each (On a Reel of 2500) (Exc. Vat)

BD 257.125

BD 0.103 Each (On a Reel of 2500) (inc. VAT)

onsemi, MOC213R2M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

BD 233.750

BD 0.094 Each (On a Reel of 2500) (Exc. Vat)

BD 257.125

BD 0.103 Each (On a Reel of 2500) (inc. VAT)

onsemi, MOC213R2M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

60 mA

Isolation Voltage

2.5 kVrms

Typical Fall Time

4.7µs

Series

MOC

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor