Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
8µs
Maximum Input Current
60 mA
Isolation Voltage
2.5 kVrms
Typical Fall Time
110µs
Series
MOC
Product details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
BD 385.000
BD 0.154 Each (On a Reel of 2500) (Exc. Vat)
BD 423.500
BD 0.169 Each (On a Reel of 2500) (inc. VAT)
2500
BD 385.000
BD 0.154 Each (On a Reel of 2500) (Exc. Vat)
BD 423.500
BD 0.169 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
8µs
Maximum Input Current
60 mA
Isolation Voltage
2.5 kVrms
Typical Fall Time
110µs
Series
MOC
Product details