onsemi, MOC3043M Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 671-1434Brand: onsemiManufacturers Part No.: MOC3043M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in

BD 1.100

BD 0.220 Each (In a Pack of 5) (Exc. Vat)

BD 1.210

BD 0.242 Each (In a Pack of 5) (inc. VAT)

onsemi, MOC3043M Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type

BD 1.100

BD 0.220 Each (In a Pack of 5) (Exc. Vat)

BD 1.210

BD 0.242 Each (In a Pack of 5) (inc. VAT)

onsemi, MOC3043M Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in