Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, MOC3043TVM AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 806-6042Brand: onsemiManufacturers Part No.: MOC3043TVM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Stock information temporarily unavailable.

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

onsemi, MOC3043TVM AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Select packaging type

BD 2.145

BD 0.214 Each (In a Pack of 10) (Exc. Vat)

BD 2.359

BD 0.235 Each (In a Pack of 10) (inc. VAT)

onsemi, MOC3043TVM AC Input Triac Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Logic Output

Yes

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in