onsemi, MOC3051M Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 671-1438Brand: onsemiManufacturers Part No.: MOC3051M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in

BD 2.695

BD 0.539 Each (In a Pack of 5) (Exc. Vat)

BD 2.965

BD 0.593 Each (In a Pack of 5) (inc. VAT)

onsemi, MOC3051M Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type

BD 2.695

BD 0.539 Each (In a Pack of 5) (Exc. Vat)

BD 2.965

BD 0.593 Each (In a Pack of 5) (inc. VAT)

onsemi, MOC3051M Triac Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45BD 0.539BD 2.695
50 - 95BD 0.473BD 2.365
100 - 495BD 0.418BD 2.090
500+BD 0.374BD 1.870
You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in