onsemi, MOC3053SM Optocoupler, Surface Mount, 6-Pin SMT

RS Stock No.: 185-8022Brand: onsemiManufacturers Part No.: MOC3053SM
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 600 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 269.500

BD 0.270 Each (In a Tube of 1000) (Exc. Vat)

BD 296.450

BD 0.297 Each (In a Tube of 1000) (inc. VAT)

onsemi, MOC3053SM Optocoupler, Surface Mount, 6-Pin SMT

BD 269.500

BD 0.270 Each (In a Tube of 1000) (Exc. Vat)

BD 296.450

BD 0.297 Each (In a Tube of 1000) (inc. VAT)

onsemi, MOC3053SM Optocoupler, Surface Mount, 6-Pin SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
1000 - 1000BD 0.270BD 269.500
2000 - 9000BD 0.264BD 264.000
10000+BD 0.258BD 258.500

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

SMT

Maximum Input Current

60 mA

Isolation Voltage

4170 Vrms ac

Logic Output

Yes

Series

MOC

Special Features

Excellent IFT Stability-IR Emitting Diode Has Low Degradation 600 V Peak Blocking Voltage, IR Emitting Diode Has Low Degradation

Country of Origin

Thailand