Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, MOC3061M AC Input Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 178-4750Brand: onsemiManufacturers Part No.: MOC3061M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Stock information temporarily unavailable.

BD 15.125

BD 0.302 Each (In a Tube of 50) (Exc. Vat)

BD 16.637

BD 0.332 Each (In a Tube of 50) (inc. VAT)

onsemi, MOC3061M AC Input Triac Output Optocoupler, Through Hole, 6-Pin PDIP

BD 15.125

BD 0.302 Each (In a Tube of 50) (Exc. Vat)

BD 16.637

BD 0.332 Each (In a Tube of 50) (inc. VAT)

onsemi, MOC3061M AC Input Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

AC

Maximum Input Current

60 mA

Isolation Voltage

7.5 kVrms

Series

MOC

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in