Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Logic Output
Yes
Series
MOC
Country of Origin
Malaysia
Product details
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
BD 2.998
BD 0.600 Each (In a Pack of 5) (Exc. Vat)
BD 3.298
BD 0.660 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.998
BD 0.600 Each (In a Pack of 5) (Exc. Vat)
BD 3.298
BD 0.660 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.600 | BD 2.998 |
50 - 95 | BD 0.522 | BD 2.612 |
100 - 495 | BD 0.462 | BD 2.310 |
500+ | BD 0.412 | BD 2.062 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Logic Output
Yes
Series
MOC
Country of Origin
Malaysia
Product details